Linx ANT-W63-SPS1-1 Puck Multiband Antenna with SMA Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 231-8578
- Mfr. Part No.:
- ANT-W63-SPS1-1
- Brand:
- Linx
Discontinued
- RS Stock No.:
- 231-8578
- Mfr. Part No.:
- ANT-W63-SPS1-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Frequency Range | 2400 - 2485 MHz, 5150 - 5850 MHz, 5925 - 7125 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | SMD | |
| Internal/External | External | |
| Antenna Physical Form | Puck | |
| Lead Length | 1m | |
| Series | W63 | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Frequency Range 2400 - 2485 MHz, 5150 - 5850 MHz, 5925 - 7125 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type SMD | ||
Internal/External External | ||
Antenna Physical Form Puck | ||
Lead Length 1m | ||
Series W63 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Antenna Internal Construction Dipole | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Linx WiFi multiband puck antenna a is an external panel mount antenna designed for excellent performance in the 2.4 GHz, 5 GHz and 6 GHz bands supporting both WiFi 6 and WiFi 6E., it has 1 m cable length.
Ground plane independent dipole antenna
External mount
IP67 rating
Impact resistant UV stabilized ABS radome material
External mount
IP67 rating
Impact resistant UV stabilized ABS radome material
Related links
- Linx ANT-W63-MON-RPS Whip Multiband Antenna with SMA RP Connector WiFi
- Linx ANT-W63-MON-SMA Whip Multiband Antenna with SMA RP Connector WiFi
- Linx ANT-5GW-SPS1-1 Puck Multiband Antenna with SMA Connector 3G (UTMS) 5G
- Molex 203007-0001 Chip Multiband Antenna with SMT Connector WiFi, ZigBee
- Molex 201932-0001 Chip Multiband Antenna with SMT Connector WiFi, ZigBee
- TE Connectivity L000488-02 Baton/Stick Multiband Antenna with RP SMA Connector WiFi, ZigBee
- Linx ANT-W63-SPNF1 Dome Multi-Band Antenna with N Type Female Connector, WiFi
- Abracon APAMS-121 Whip Multi-Band Antenna with SMA RP Connector WiFi
