Abracon APAMBJ-135 Rod Multi-Band Antenna with SMA Connector, 2.4 GHz, 5 GHz, Bluetooth (BLE), WiFi
- RS Stock No.:
- 240-0880
- Mfr. Part No.:
- APAMBJ-135
- Brand:
- Abracon
Subtotal (1 unit)*
£5.12
(exc. VAT)
£6.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 19 October 2026
- Plus 97 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.12 |
*price indicative
- RS Stock No.:
- 240-0880
- Mfr. Part No.:
- APAMBJ-135
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Connector Type | SMA | |
| Bandwidth | 5GHz | |
| Minimum Frequency | 2.4GHz | |
| Antenna Physical Form | Rod | |
| Antenna Mount Type | Direct | |
| Internal/External | External | |
| Gain | 2dBi | |
| Series | APAMBJ-135 | |
| Lead Length | 55.2mm | |
| Maximum Frequency | 5GHz | |
| Directivity | Linear Polarization | |
| Connector Gender | Male | |
| Lead Included | No | |
| Standards/Approvals | RoHS/RoHS II | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Multi-Band Antenna | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Connector Type SMA | ||
Bandwidth 5GHz | ||
Minimum Frequency 2.4GHz | ||
Antenna Physical Form Rod | ||
Antenna Mount Type Direct | ||
Internal/External External | ||
Gain 2dBi | ||
Series APAMBJ-135 | ||
Lead Length 55.2mm | ||
Maximum Frequency 5GHz | ||
Directivity Linear Polarization | ||
Connector Gender Male | ||
Lead Included No | ||
Standards/Approvals RoHS/RoHS II | ||
Number of Bands 2 | ||
The Abracon Dual Band Wi-Fi/Bluetooth Antenna is Suitable for wide range of application such as Bluetooth, Wi-Fi 2.4GHz and 5GHz and Routers.
Dual tuning both 2.4GHz and 5.0GHz
VSWR 1.5:1
Compact size only 55mm in length
Linear Polarization
SMA connector
RoHS/RoHS II compliant
Related links
- Abracon Rod Multi-Band Antenna with SMA Connector 5 GHz WiFi
- Abracon Whip Multi-Band Antenna with SMA RP Connector 5.8 GHz WiFi
- Abracon APAMS-121 Whip Multi-Band Antenna with SMA RP Connector 5.8 GHz WiFi
- Linx ANT-W63-MON-RPS Whip Multi-Band Antenna with SMA RP Connector 7.13 GHz WiFi
- Siretta DELTA8A/x/SMAM/S/RP/17 Stubby Multi-Band Antenna with SMA Connector 2.4 GHz WiFi,
- Linx ANT-W63-MON-SMA Whip Multi-Band Antenna with SMA RP Connector 7.13 GHz Bluetooth (BLE)
- Molex 2158720101 Stubby Multi-Band Antenna with SMA Male Connector 7.13 GHz WiFi, Bluetooth (BLE)
- Trendnet TEW-AO57 Rod Multi-Band Antenna with Type N Connector 7.12 GHz, WiFi
