TE Connectivity L000659-02 Baton/Stick Multi-Band Antenna with N Type Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 194-190
- Mfr. Part No.:
- L000659-02
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£44.95
(exc. VAT)
£53.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 16 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.95 |
| 10 + | £40.46 |
*price indicative
- RS Stock No.:
- 194-190
- Mfr. Part No.:
- L000659-02
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Frequency Range | 2400 → 2500 MHz, 4900 → 7125 MHz | |
| Connector Type | N Type | |
| Internal/External | External | |
| Antenna Physical Form | Baton/Stick | |
| Antenna Mounting Type | Mast Mount | |
| Gain | 6dBi | |
| Series | L000659 | |
| Antenna Directivity | Omnidirectional | |
| Physical Form | Stubby | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Frequency Range 2400 → 2500 MHz, 4900 → 7125 MHz | ||
Connector Type N Type | ||
Internal/External External | ||
Antenna Physical Form Baton/Stick | ||
Antenna Mounting Type Mast Mount | ||
Gain 6dBi | ||
Series L000659 | ||
Antenna Directivity Omnidirectional | ||
Physical Form Stubby | ||
Connector Gender Male | ||
- COO (Country of Origin):
- MY
The TE Connectivity Tri Band Omnidirectional Array Antenna features 2.4 to 2.5, 4.9 to 6.0, 6.0 to 7.125 GHz centre fed which is especially designed to complement interior or exterior mounted Wi-Fi 6E wireless network systems. The antenna is supplied with an integrated and rotatable type N male connector and sleeved base for ease of installation. Sealing permits upright orientation in both indoor and outdoor locations, or inverted orientation for indoor mounting.
Tri Band Wi-Fi coverage
High performance beam pattern
Direct to access point mounting
Suitable for upright or inverted orientation
High performance beam pattern
Direct to access point mounting
Suitable for upright or inverted orientation
Target Markets
5G Fixed Wireless Access for:
Primary connectivity
Failover support
Requires suitable cellular router/gateway in conjunction with antenna
Primary connectivity
Failover support
Requires suitable cellular router/gateway in conjunction with antenna
Applications
Enterprise networking
Smart utilities
Retail premises
Office buildings
Construction sites
Remote offices
Smart utilities
Retail premises
Office buildings
Construction sites
Remote offices
Related links
- TE Connectivity L000488-02 Baton/Stick Multiband Antenna with RP SMA Connector WiFi, ZigBee
- Molex 2158720101 Stubby Multi-Band Antenna with SMA Male Connector WiFi, ZigBee
- Molex 203007-0001 Chip Multiband Antenna with SMT Connector WiFi, ZigBee
- Molex 201932-0001 Chip Multiband Antenna with SMT Connector WiFi, ZigBee
- MOXA ANT-5G-ASM-02 Baton/Stick Multi-Band Antenna with SMA Connector, 5G (LTE)
- Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector WiFi, ZigBee
- TE Connectivity 1513472-1 Antenna with MHF1 Connector WiFi, ZigBee
- Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector WiFi, ZigBee
