KYOCERA AVX X1005244-LWA3SX10A2 Square Multi-Band Antenna with SMA Connector, 698 MHz, 5850 MHz, LTE, GNSS, WiFi
- RS Stock No.:
- 225-6403
- Mfr. Part No.:
- X1005244-LWA3SX10A2
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-6403
- Mfr. Part No.:
- X1005244-LWA3SX10A2
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | LTE, GNSS, WiFi | |
| Connector Type | SMA | |
| Minimum Frequency | 698MHz | |
| Antenna Physical Form | Square | |
| Internal/External | External | |
| Antenna Mount Type | Adhesive | |
| Lead Length | 1m | |
| Maximum Frequency | 5850MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multi-Band Antenna | ||
RF Protocols LTE, GNSS, WiFi | ||
Connector Type SMA | ||
Minimum Frequency 698MHz | ||
Antenna Physical Form Square | ||
Internal/External External | ||
Antenna Mount Type Adhesive | ||
Lead Length 1m | ||
Maximum Frequency 5850MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals REACH, RoHS | ||
Number of Bands 3 | ||
The AVX Ethertronics 3-in-1 GNSS (active), LTE and Wi-Fi external antenna delivers on the key needs of device designers for higher functionality and performance.
Foam adhesive
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
Related links
- KYOCERA AVX Square Multi-Band Antenna with SMA Connector 5850 MHz GNSS, WiFi
- Abracon Shark Fin Multi-Band Antenna with FAKRA D (F) SMA Connector LTE WiFi
- KYOCERA AVX X1005324-LWS5SX10A2 Dome Multi-Band Antenna with SMA Connector 5850 MHz, WiFi
- KYOCERA AVX Dome Multi-Band Antenna with SMA Connector 5850 MHz, WiFi
- KYOCERA AVX Square Multi-Band Antenna with SMA Connector 2690 MHz LTE MIMO
- KYOCERA AVX Square Multi-Band Antenna with SMA Connector 5920 MHz DSRC
- KYOCERA AVX X1005248-GDA2SA10A2 Square Multi-Band Antenna with SMA Connector 5920 MHz DSRC
- KYOCERA AVX Square Multi-Band Antenna with SMA Connector 2690 MHz, LTE
