KYOCERA AVX Square Multi-Band Antenna with SMA Connector, 698 MHz, 5850 MHz, LTE, GNSS, WiFi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-6404
Mfr. Part No.:
X1005244-LWA3SX10A2
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

LTE, GNSS, WiFi

Product Type

Multi-Band Antenna

Minimum Frequency

698MHz

Connector Type

SMA

Antenna Physical Form

Square

Antenna Mount Type

Adhesive

Internal/External

External

Lead Length

1m

Maximum Frequency

5850MHz

Directivity

Omni-Directional

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

REACH, RoHS

Number of Bands

3

The AVX Ethertronics 3-in-1 GNSS (active), LTE and Wi-Fi external antenna delivers on the key needs of device designers for higher functionality and performance.

Foam adhesive

IoT and remote monitoring

Waterproof IPX5

Operating temperature: -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy