KYOCERA AVX X1005246-4GA1SA10A1 Square Multiband Antenna with SMA Connector

Bulk discount available

Subtotal (1 box of 200 units)*

£2,170.40

(exc. VAT)

£2,604.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 17 December 2025
  • Plus 200 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 400£10.852£2,170.40
600 +£9.902£1,980.40

*price indicative

RS Stock No.:
225-6407
Mfr. Part No.:
X1005246-4GA1SA10A1
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Frequency Range

698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2690 MHz

Connector Type

SMA

Internal/External

External

Antenna Mounting Type

Adhesive

Antenna Physical Form

Square

Antenna Directivity

Omnidirectional

Connector Gender

Male

The AVX Ethertronics LTE external antenna delivers on the key needs of device designers for higher functionality and performance within a thin sleek design

Foam adhesive
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C

Related links