KYOCERA AVX X1005246-4GA1SA10A1 Square Multi-Band Antenna with SMA Connector, 698 MHz, 2690 MHz, LTE
- RS Stock No.:
- 225-6408
- Mfr. Part No.:
- X1005246-4GA1SA10A1
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.01
(exc. VAT)
£14.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 256 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.01 |
| 10 - 24 | £11.29 |
| 25 - 49 | £10.96 |
| 50 - 99 | £10.71 |
| 100 + | £10.49 |
*price indicative
- RS Stock No.:
- 225-6408
- Mfr. Part No.:
- X1005246-4GA1SA10A1
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | LTE | |
| Connector Type | SMA | |
| Minimum Frequency | 698MHz | |
| Antenna Physical Form | Square | |
| Internal/External | External | |
| Antenna Mount Type | Adhesive | |
| Lead Length | 1m | |
| Maximum Frequency | 2690MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | REACH, RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multi-Band Antenna | ||
RF Protocols LTE | ||
Connector Type SMA | ||
Minimum Frequency 698MHz | ||
Antenna Physical Form Square | ||
Internal/External External | ||
Antenna Mount Type Adhesive | ||
Lead Length 1m | ||
Maximum Frequency 2690MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals REACH, RoHS | ||
Number of Bands 3 | ||
The AVX Ethertronics LTE external antenna delivers on the key needs of device designers for higher functionality and performance within a thin sleek design
Foam adhesive
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
Related links
- KYOCERA AVX X1005246-4GA1SA10A1 Square Multi-Band Antenna with SMA Connector 2690 MHz, LTE
- KYOCERA AVX Square Multi-Band Antenna with SMA Connector 2690 MHz LTE MIMO
- KYOCERA AVX Square Multi-Band Antenna with SMA Connector 2690 MHz GPS, LTE
- KYOCERA AVX X1005249-LGA2SA10A2 Square Multi-Band Antenna with SMA Connector 2690 MHz GPS, LTE
- KYOCERA AVX X1005245-LSA3SA10A2 Square Multi-Band Antenna with SMA Connector 2690 MHz LTE MIMO
- KYOCERA AVX Square Multi-Band Antenna with SMA Connector 5850 MHz GNSS, WiFi
- KYOCERA AVX Puck Multi-Band Antenna with SMA Connector 2690 MHz LTE, GPS
- KYOCERA AVX X1005243-LGA2SA10A1 Puck Multi-Band Antenna with SMA Connector 2690 MHz LTE, GPS
