KYOCERA AVX X1005249-LGA2SA10A2 Square Multiband Antenna with SMA Connector
- RS Stock No.:
- 225-6413
- Mfr. Part No.:
- X1005249-LGA2SA10A2
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 box of 48 units)*
£996.48
(exc. VAT)
£1,195.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 48 - 96 | £20.76 | £996.48 |
| 144 - 192 | £20.228 | £970.94 |
| 240 + | £19.722 | £946.66 |
*price indicative
- RS Stock No.:
- 225-6413
- Mfr. Part No.:
- X1005249-LGA2SA10A2
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Frequency Range | 698 → 960 MHz, 1575 MHz, 1602 MHz, 1710 → 2170 MHz, 2300 → 2690 MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | Square | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Frequency Range 698 → 960 MHz, 1575 MHz, 1602 MHz, 1710 → 2170 MHz, 2300 → 2690 MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form Square | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The AVX Ethertronics 2-in-1 GPS/GLONASS (active) and LTE external antenna delivers on the key needs of device designers for higher functionality and performance.
Foam adhesive
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
Related links
- KYOCERA AVX X1005249-LGA2SA10A2 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005245-LSA3SA10A2 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005247-GNA1SA10A1 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005244-LWA3SX10A2 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005248-GDA2SA10A2 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005246-4GA1SA10A1 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005324-LWS5SX10A2 Dome Multiband Antenna with SMA Connector, WiFi
- KYOCERA AVX X1005243-LGA2SA10A1 Puck Multiband Antenna with SMA Connector
