KYOCERA AVX X1005245-LSA3SA10A2 Square Multi-Band Antenna with SMA Connector, 698 MHz, 2690 MHz, GNSS (active), LTE MIMO

Subtotal (1 box of 80 units)*

£3,815.04

(exc. VAT)

£4,578.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
80 +£47.688£3,815.04

*price indicative

RS Stock No.:
225-6405
Mfr. Part No.:
X1005245-LSA3SA10A2
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multi-Band Antenna

RF Protocols

GNSS (active), LTE MIMO

Connector Type

SMA

Minimum Frequency

698MHz

Antenna Mount Type

Adhesive

Antenna Physical Form

Square

Internal/External

External

Maximum Frequency

2690MHz

Directivity

Omni-Directional

Connector Gender

Male

Standards/Approvals

REACH, RoHS

Number of Bands

6

The AVX Ethertronics 3-in-1 GNSS (active) and LTE MIMO external antenna delivers on the key needs of device designers for higher functionality and performance

Foam adhesive

IoT and remote monitoring

Waterproof IPX5

Operating temperature: -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy