KYOCERA AVX X1005247-GNA1SA10A1 Square Multiband Antenna with SMA Connector
- RS Stock No.:
- 225-6409
- Mfr. Part No.:
- X1005247-GNA1SA10A1
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 box of 160 units)*
£1,832.80
(exc. VAT)
£2,199.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 160 - 160 | £11.455 | £1,832.80 |
| 320 - 480 | £11.197 | £1,791.52 |
| 640 + | £10.452 | £1,672.32 |
*price indicative
- RS Stock No.:
- 225-6409
- Mfr. Part No.:
- X1005247-GNA1SA10A1
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Frequency Range | 1561 MHz, 1575 MHz, 1602 MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Adhesive | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Frequency Range 1561 MHz, 1575 MHz, 1602 MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Adhesive | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The AVX Ethertronics GNSS (active) external antenna delivers on the key needs of device designers for higher functionality and performance
Foam adhesive
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
Related links
- KYOCERA AVX X1005247-GNA1SA10A1 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005245-LSA3SA10A2 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005244-LWA3SX10A2 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005248-GDA2SA10A2 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005249-LGA2SA10A2 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005246-4GA1SA10A1 Square Multiband Antenna with SMA Connector
- KYOCERA AVX X1005243-LGA2SA10A1 Puck Multiband Antenna with SMA Connector
- KYOCERA AVX X1005324-LWS5SX10A2 Dome Multiband Antenna with SMA Connector, WiFi
