Taoglas MA1557.W.003 Round Multi-Band Antenna with SMA Connector, 4G/5G

Subtotal (1 unit)*

£255.57

(exc. VAT)

£306.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.57

*price indicative

RS Stock No.:
690-812
Mfr. Part No.:
MA1557.W.003
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G/5G

Product Type

Multi-Band Antenna

Minimum Frequency

600MHz

Connector Type

SMA

Antenna Mount Type

Screw

Antenna Physical Form

Round

Internal/External

External

Gain

28dB

Series

MA

Lead Length

350mm

Maximum Frequency

6000MHz

Standards/Approvals

No

The Taoglas 7 in 1 next-generation permanent mount antenna designed for exceptional performance when used in conjunction with the next generation of routers. The 7 antennas inside support 5G/4G, Multi-Band GNSS, and Wi-Fi (2.4GHz/5-7.125GHz). The 5G/4G antennas are wideband 600MHz to 6GHz to cover the full spectrum of 5G frequencies. The Wi-Fi antenna includes Wi-Fi 6 and 7 capabilities to ensure your design is future-proof for the next generation of Router connectivity.

Screw mounting style

Connector type termination style

Antenna Connector Type SMA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy