Taoglas MA342.W.BI.001 Round Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 690-781
- Mfr. Part No.:
- MA342.W.BI.001
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£33.95
(exc. VAT)
£40.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.95 |
| 5 + | £32.93 |
*price indicative
- RS Stock No.:
- 690-781
- Mfr. Part No.:
- MA342.W.BI.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 600MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Round | |
| Antenna Mount Type | Magnetic | |
| Gain | 6.84dB | |
| Internal/External | External | |
| Lead Length | 2000mm | |
| Series | MA342 | |
| Maximum Frequency | 6000MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 600MHz | ||
Connector Type SMA | ||
Antenna Physical Form Round | ||
Antenna Mount Type Magnetic | ||
Gain 6.84dB | ||
Internal/External External | ||
Lead Length 2000mm | ||
Series MA342 | ||
Maximum Frequency 6000MHz | ||
Standards/Approvals No | ||
The Taoglas Magnetic mount antenna has been designed for high performance 2 in 1 combination antenna with 5G/4G MIMO. The robust, compact housing is just at only 65mm tall and 58mm in diameter, it is an ideal for external antenna for assets requiring Cellular and Wi-Fi connectivity. The 5G/4G antenna, covers all worldwide LTE bands, includes many sub 6GHz, 5G FR1 bands and includes fallback to 3G/2G bands where required.
Mounting Style Multi Mount
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas MA342.A.BI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA343.W.LBI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA341.A.LB.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1609.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1507.C.001 Round Multi-Band Antenna with SMA RP 4G/5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA343.A.LBI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
