Trendnet TEW-AO57 Rod Multi-Band Antenna with Type N Connector, 2.4 GHz, 7.12 GHz, WiFi
- RS Stock No.:
- 649-589
- Mfr. Part No.:
- TEW-AO57
- Brand:
- Trendnet
Subtotal (1 unit)*
£24.84
(exc. VAT)
£29.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.84 |
*price indicative
- RS Stock No.:
- 649-589
- Mfr. Part No.:
- TEW-AO57
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | WiFi | |
| Minimum Frequency | 2.4GHz | |
| Connector Type | Type N | |
| Internal/External | External | |
| Antenna Physical Form | Rod | |
| Gain | 6.9dBi | |
| Antenna Mount Type | Connector | |
| Series | TEW | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7.12GHz | |
| Connector Gender | Male | |
| Standards/Approvals | NDAA, TAA | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Multi-Band Antenna | ||
RF Protocols WiFi | ||
Minimum Frequency 2.4GHz | ||
Connector Type Type N | ||
Internal/External External | ||
Antenna Physical Form Rod | ||
Gain 6.9dBi | ||
Antenna Mount Type Connector | ||
Series TEW | ||
Directivity Omni-Directional | ||
Maximum Frequency 7.12GHz | ||
Connector Gender Male | ||
Standards/Approvals NDAA, TAA | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- TW
The Trendnet outdoor tri-band antenna kit redefines connectivity, delivering exceptional wireless performance across 2.4GHz, 5GHz, and the latest 6GHz bands. Built for outdoor use, it enhances your network with reliable, wraparound coverage, ensuring seamless connectivity in a variety of environments. With a robust construction designed to withstand the elements, this antenna kit features N-Type male connectors for easy integration with compatible routers and access points. Experience superior signal strength and range, making it ideal for both residential and commercial settings. Suitable for users embracing cutting-edge WiFi 7 technology, it guarantees compatibility across legacy bands as well. Its remarkable operating temperature range further ensures dependable performance in extreme weather conditions, making it an ideal solution for outdoor wireless networking.
Constructed to endure extreme outdoor conditions
Omni-directional design ensures consistent wireless coverage
Compatible with the latest WiFi 7 technology for future-proofing
Efficiently supports multiple frequency bands for versatile use
Easy installation with industry-standard N-Type connectors
Lightweight design facilitates straightforward mounting
Excellent peak gain optimises signal transmission
Long-range capabilities cater to expansive outdoor areas
Compliant with current regulatory standards for quality assurance
Related links
- PCTEL 710274 Stick Multi-Band Antenna with N-type Connector Connector 5.9 GHz, WiFi
- Linx ANT-W63-SPNF1 Dome Multi-Band Antenna with Type N Female Connector 7.125 GHz, WiFi
- Phoenix Contact 2885919 Rod WiFi Antenna with Type N Female Connector 2.5 GHz, WiFi
- Mobilemark PSKN3-24/55S Blade Multi-Band Antenna with SMA Connector 6 GHz, WiFi (Dual Band)
- Linx ANT-W63-MON-SMA Whip Multi-Band Antenna with SMA RP Connector 7.13 GHz Bluetooth (BLE)
- Abracon APAMBJ-135 Rod Multi-Band Antenna with SMA Connector 5 GHz WiFi
- Abracon APAMS-121 Whip Multi-Band Antenna with SMA RP Connector 5.8 GHz WiFi
- Molex 2158720101 Stubby Multi-Band Antenna with SMA Male Connector 7.13 GHz WiFi, Bluetooth (BLE)
