CRC 500 ml Ejector Lubricant Metal +250°C
- RS Stock No.:
- 223-0891
- Mfr. Part No.:
- 33265
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-0891
- Mfr. Part No.:
- 33265
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 500 ml | |
| Compatible Materials | Metal | |
| Maximum Operating Temperature | +250°C | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 500 ml | ||
Compatible Materials Metal | ||
Maximum Operating Temperature +250°C | ||
- COO (Country of Origin):
- BE
CRC Ejector Lubricant, 500 ml Package size, +250 °C Maximum Operating Temperature - 33265
This ejector lubricant is a long-lasting synthetic solution designed specifically for ejection batteries and injection press tools. Supplied in a 500 ml aerosol can, it excels in high-temperature metal lubrication, providing exceptional performance under extreme conditions. With a maximum operating temperature of +250 °C, it effectively addresses various industry needs by ensuring smooth operation and preventing wear.
Features & Benefits
• Provides outstanding lubricating capabilities even at elevated temperatures
• Does not leave deposits, ensuring clean and efficient machinery
• Minimises seising issues in ejectors and drawers
• Prevents contamination on finished moulded parts
• Applicable to taps, valves, fittings, and precision mechanisms
• Registered under NSF H1 for safety in food-related applications
• Does not leave deposits, ensuring clean and efficient machinery
• Minimises seising issues in ejectors and drawers
• Prevents contamination on finished moulded parts
• Applicable to taps, valves, fittings, and precision mechanisms
• Registered under NSF H1 for safety in food-related applications
Applications
• Utilised in metal components to eliminate binding risks
• Used for lubrication in injection moulding and ejection processes
• Effective in maintaining the performance of tools under high stress
• Applied to fittings, taps, and valves for enhanced operational efficiency
• Ideal for preventing greasy product creep in machinery
• Used for lubrication in injection moulding and ejection processes
• Effective in maintaining the performance of tools under high stress
• Applied to fittings, taps, and valves for enhanced operational efficiency
• Ideal for preventing greasy product creep in machinery
What makes this lubricant suitable for high-temperature environments?
The formulation allows operation up to +250 °C, enabling reliable performance even under severe thermal conditions.
How should this lubricant be applied for maximum effectiveness?
It is essential to apply it on a clean and dry surface, shaking the can for one minute before use for optimal dispersion.
Can this product be mixed with other lubricants for enhanced performance?
It is advised not to mix with other lubricants to maintain the integrity and effectiveness of the slip properties.
Is this lubricant safe for use in food processing environments?
Yes, it holds an NSF H1 registration, making it safe for use in areas where incidental food contact may occur.
What are the characteristics of this ejector lubricant regarding water solubility?
The product is insoluble in water, ensuring consistent performance in adverse conditions.
Related links
- CRC 500 ml Non-Silicone Mould Release Agent Metal +250°C
- CRC 500 ml Silicone Mould Release Agent +150°C
- CRC 500 ml Silicone Mould Release Agent Plastic Rubber +200°C
- CRC 500 ml Silicone Mould Release Agent Plastic +200°C
- CRC 500 ml Non-Silicone Mould Protector Metal
- CRC 500 ml Non-Silicone Mould Protector Metal +80°C
- CRC 500 ml Alcohol Mould Cleaner Metal 50°C
- CRC 500 ml Non-Silicone Mould Release Agent ABS PC, Plastic
