Allen Bradley 154-SP1C 230V ac, 1.1 kW, 1 Phase Soft Start, IP20

Subtotal (1 unit)*

£149.42

(exc. VAT)

£179.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.42

*price indicative

RS Stock No.:
213-2242
Mfr. Part No.:
154-SP1C12NAR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Soft Start

Power Rating

1.1kW

Number of Phases

1

IP Rating

IP20

Mount Type

DIN Rail

Maximum Supply Voltage

230V ac

Overall Length

110mm

Maximum Operating Temperature

60°C

Overall Width

54mm

Standards/Approvals

IEC/EN 61000-4-6, EC/EN 61000-4-2, IEC/EN 61000-4-4, UL 508, EN/IEC 60947-4-2, IEC/EN 55011, IEC/EN 61000-4-3, IEC/EN 61000-4-5

Overall Depth

117.5mm

Series

154-SP1C

RoHS Status: Not Applicable

COO (Country of Origin):
MH
The Rockwell Automation bulletin 154 starting torque controller (STC) is fully solid state, it does not come equipped with a bypass, and one is not required. The controller is designed to run on full load motor current. It is designed to reduce system shock that is typically seen when directly starting on line voltage. The STC is rated for 240V AC single-phase motor up to 12 A

Fully solid-state

Operating Temperature -40°C to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy