Allen Bradley 154-SP1C 230V ac, 1.5 kW, 1 Phase Soft Start, IP20
- RS Stock No.:
- 213-2243
- Mfr. Part No.:
- 154-SP1C16NAD
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£202.49
(exc. VAT)
£242.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.49 |
*price indicative
- RS Stock No.:
- 213-2243
- Mfr. Part No.:
- 154-SP1C16NAD
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Power Rating | 1.5kW | |
| Product Type | Soft Start | |
| Number of Phases | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 230V ac | |
| Overall Length | 54mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 113mm | |
| Standards/Approvals | CE, cULus Listed | |
| Overall Depth | 90mm | |
| Series | 154-SP1C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Power Rating 1.5kW | ||
Product Type Soft Start | ||
Number of Phases 1 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Maximum Supply Voltage 230V ac | ||
Overall Length 54mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 113mm | ||
Standards/Approvals CE, cULus Listed | ||
Overall Depth 90mm | ||
Series 154-SP1C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MH
Rockwell Automation Soft Starter, 1.5kW Power Rating, PA66 Material - 154-SP1C16NAD
Use this starting torque controller from Rockwell Automation to reduce shock impacts as you energize a line phase. Its single-phase unit is fully solid-state and runs on motor full-load current without a bypass. The housing is made of PA66 nylon, which is resistant to abrasion and heat, so can withstand harsh conditions. A current rating of 16A makes this a suitable option to support high-powered connections. It provides reliable and secure insulation for voltages up to 600V to prevent damage to equipment. An LED indicator shows the device's operational status by signalling green while on and orange when off for easy monitoring.
• Panel or DIN rail mounting to best suit your application
• IP20-rated, meaning it's touch-proof and protected from objects larger than 12mm
• Flexible connection accessory for two-component and three-component systems
• Able to withstand up to 2g of impact for optimal shock resistance
• Power rated at 1.1kW for high current loads
Standards and Certifications
• UL 94 V0
• c-UL-us
• CE
• IEC
The Rockwell Automation bulletin 154 starting torque controller (STC) is fully solid state, it does not come equipped with a bypass, and one is not required. The controller is designed to run on full load motor current. It is designed to reduce system shock that is typically seen when directly starting on line voltage. The STC is rated for 240V AC single-phase motor up to 16 A
Can this soft starter function in challenging environments?
Fully solid-state
Operating Temperature -40°C to 60 °C
This starting torque controller has a wide operating temperature range between -40ºC and +60ºC, so can be used safely in demanding industrial environments.
Related links
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP1C 600V ac 3 Phase Soft Start, IP20
