Allen Bradley 154-TP2C 600V ac, 15 kW, 3 Phase Soft Start, IP20
- RS Stock No.:
- 213-2251
- Mfr. Part No.:
- 154-TP2C25NCD
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£299.98
(exc. VAT)
£359.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.98 |
*price indicative
- RS Stock No.:
- 213-2251
- Mfr. Part No.:
- 154-TP2C25NCD
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Soft Start | |
| Power Rating | 15kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 54mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 113mm | |
| Standards/Approvals | CE, cULus Listed | |
| Overall Depth | 90mm | |
| Series | 154-TP2C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Soft Start | ||
Power Rating 15kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 54mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 113mm | ||
Standards/Approvals CE, cULus Listed | ||
Overall Depth 90mm | ||
Series 154-TP2C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MH
Rockwell Automation Soft Starter, 25A Current Rating, 15kW Power Rating - 154-TP2C25NCD
To protect your industrial equipment against electric surges, use this soft starter from Rockwell Automation. It reduces the power at startup and gradually accelerates it to full speed, so your machinery is safeguarded and has a longer working life. The device has a red LED indicator that flashes an alert when the temperature is too high, ensuring that your setup doesn't overheat. A 2-pole configuration means it can control 2 circuits at the same time, so it's an ideal choice for systems where space is limited. As it has a rating of 600V AC, this unit is best suited for use with high-voltage applications.
• Power rating of 15kW, for use in high-voltage applications
• Shock resistance of up to 11g, giving protection against impacts
• Operating altitude of up to 2000m makes it ideal for use in elevated settings
Standards and Certifications
• cULus
• IEC 61373
• IEC 50155
The Rockwell Automation bulletin 154 starting torque controller (STC) is fully solid state, it does not come equipped with a bypass, and one is not required. The controller is designed to run on full load motor current. It is designed to reduce system shock that is typically seen when directly starting on line voltage. The STC is rated for 600V AC three-phase motor up to 25 A
Is this device safe to touch?
Fully solid-state
Operating Temperature -40°C to 60 °C
Yes, this device has an IP20 rating, indicating it's safe to touch and resistant to dust or objects over the size of 12mm.
Related links
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
