Allen Bradley 154-TP2C 600V ac, 15 kW, 3 Phase Soft Start, IP20
- RS Stock No.:
- 213-2252
- Mfr. Part No.:
- 154-TP2C25NCR
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£299.66
(exc. VAT)
£359.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.66 |
*price indicative
- RS Stock No.:
- 213-2252
- Mfr. Part No.:
- 154-TP2C25NCR
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Soft Start | |
| Power Rating | 15kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 54mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus Listed | |
| Overall Width | 113mm | |
| Overall Depth | 90mm | |
| Series | 154-TP2C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Soft Start | ||
Power Rating 15kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 54mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus Listed | ||
Overall Width 113mm | ||
Overall Depth 90mm | ||
Series 154-TP2C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MH
Rockwell Automation Soft Starter, 25A Current Rating, +60°C Maximum Operating Temperature - 154-TP2C25NCR
Need to protect your equipment against current surges during startup? Use this soft starter from Rockwell Automation. It's made from robust polyamide 66, which is a nylon material that's durable and resistant to the impacts and abrasion you'd expect in harsh industrial environments. An IP20 rating indicates the unit is touch-proof and shielded from objects larger than 12mm, which boosts workplace safety. This component has a current rating of 25A, which means it's ideally suited for heavy-duty electrical systems. You'll find it used in many applications that need a smooth start, including overhead doors and material handling equipment.
• Broad operating temperature range between -40°C and +60°C for use in tough environments
• Voltage rating of 600V AC suited to high-power applications
• Red LED indicator signals high temperature, for added protection
• DIN rail mount design easily attaches to standard equipment
• Power rating of 15kW for high-power load devices
Standards and Certifications
• cULus
• CE
• IEC 60068-2-6
The Rockwell Automation bulletin 154 starting torque controller (STC) is fully solid state, it does not come equipped with a bypass, and one is not required. The controller is designed to run on full load motor current. It is designed to reduce system shock that is typically seen when directly starting on line voltage. The STC is rated for 600V AC three-phase motor up to 25 A
Is this soft starter self-extinguishing?
Fully solid-state
Operating Temperature -40°C to 60 °C
Yes, this component has a UL-94 V0 flammability rating, indicating that it will stop burning after 10 seconds if there's a fire.
Related links
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
