Allen Bradley 154-TP1C DOL Starter, Soft Start, 600V ac, 15 kW, 3 Phase, IP20

Subtotal (1 unit)*

£243.10

(exc. VAT)

£291.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.10

*price indicative

RS Stock No.:
220-0976
Mfr. Part No.:
154-TP1C25NCD
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Power Rating

15kW

Product Type

DOL Starter

Sub Type

Soft Start

Number of Phases

3

Current Rating

25A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

1

Overall Length

54mm

Maximum Voltage

600V ac

Standards/Approvals

CE, cULus Listed

Overall Width

113mm

Hazardous Area Certification

No

Series

154-TP1C

Overall Depth

90mm

RoHS Status: Not Applicable

Rockwell Automation DOL Starter, Single Pole, 100 to 240V AC Control Voltage - 154-TP1C25NCD


This three-phase DOL starter from Rockwell Automation protects your AC motor against electrical surge damage at startup. It uses solid-state technology to control the starting current, lowering the risk of equipment failure from a sudden overload. Thanks to improved torque control, your single-phase or three-phase squirrel cage induction motor will be guarded against vibration-related faults, minimising downtime. This is an ideal choice for use in materials handling, overhead doors and paint shakers. Because it's rated for currents of up to 25A, you can use it with high-power motors of up to 15kW.

• Status information can be read at a glance via the LED indicator display

• IP20 rating indicates it's safe to touch

• Integrated MOV for protection against voltage spikes

Standards and Certifications


• c-UL-us

• CE

The Rockwell Automation 154 starting torque controller is designed for low-horsepower single and three phase squirrel cage induction motors these are also designed to reduce system shock that is typically seen when directly starting on line voltage.

What's a solid-state DOL starter?


Short-circuit Protection

Reduced System Shock

A solid-state DOL starter uses electrical rather than mechanical components to manage the surge of power when an induction motor is turned on. Because the movement of change in a solid-state DOL starter occurs only in solid materials, it's less prone to damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy