Allen Bradley 154-TP1C DOL Starter, Soft Start, 600V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 220-0974
- Mfr. Part No.:
- 154-TP1C16NCD
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£211.91
(exc. VAT)
£254.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.91 |
*price indicative
- RS Stock No.:
- 220-0974
- Mfr. Part No.:
- 154-TP1C16NCD
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Overall Length | 54mm | |
| Maximum Voltage | 600V ac | |
| Overall Width | 113mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus Listed | |
| Overall Depth | 90mm | |
| Series | 154-TP1C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Overall Length 54mm | ||
Maximum Voltage 600V ac | ||
Overall Width 113mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus Listed | ||
Overall Depth 90mm | ||
Series 154-TP1C | ||
RoHS Status: Not Applicable
Rockwell Automation DOL Starter, Solid State, 100 to 240V AC Control Voltage - 154-TP1C16NCD
This DOL starter from Rockwell Automation reduces system shock when starting an induction motor at full power. This ensures a smooth start and decreased downtime due to vibration-related issues. Consisting of a moulded case circuit breaker, a contactor and a protective overload relay, this device is designed to prevent electrical overload to the motor during start-up. It's ideal for use on bridge cranes, monorails and shrink wrap machines that use low-horsepower squirrel cage induction motors. Because it's fully solid-state, there are no moving parts in this DOL starter, so it won't suffer mechanical damage, giving it a long working life.
• IP20 rating indicates it's safe to touch, for user protection
• Up to 7.5kW power rating for flexible use
• LED indicator provides at-a-glance status information
• Integrated MOV protects against voltage spikes, boosting safety
Standards and Certifications
• c-UL-us
• CE
The Rockwell Automation 154 starting torque controller is designed for low-horsepower single and three phase squirrel cage induction motors these are also designed to reduce system shock that is typically seen when directly starting on line voltage.
What sort of motors can I use with this DOL starter?
Short-circuit Protection
Reduced System Shock
This three-phase controller is rated for motors up to 16A. It's suitable for use with permanent split capacitor single-phase motors and capacitor run single-phase motors.
Related links
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP2C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
