Allen Bradley 154-TP1C DOL Starter, Soft Start, 600V ac, 15 kW, 3 Phase, IP20

Subtotal (1 unit)*

£240.89

(exc. VAT)

£289.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.89

*price indicative

RS Stock No.:
220-0977
Mfr. Part No.:
154-TP1C25NCR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Power Rating

15kW

Product Type

DOL Starter

Sub Type

Soft Start

Number of Phases

3

Current Rating

25A

Mount Type

DIN Rail

IP Rating

IP20

Number of Poles

1

Overall Length

110mm

Maximum Voltage

600V ac

Standards/Approvals

IEC/EN 61000-4-3, IEC/EN 61000-4-5, IEC/EN 61000-4-4, CE, UL 508, cULus, IEC/EN 61000-4-6, EC/EN 61000-4-2, EN/IEC 60947-4-2, IEC/EN 55011

Hazardous Area Certification

No

Overall Width

54mm

Overall Depth

117.5mm

Series

154-TP1C

RoHS Status: Not Applicable

The Rockwell Automation 154 starting torque controller is designed for low-horsepower single and three phase squirrel cage induction motors these are also designed to reduce system shock that is typically seen when directly starting on line voltage.

Short-circuit Protection

Reduced System Shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy