Allen Bradley 154-SP1C 230V ac, 1.1 kW, 1 Phase Soft Start, IP20
- RS Stock No.:
- 213-2241
- Mfr. Part No.:
- 154-SP1C12NAD
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£192.07
(exc. VAT)
£230.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.07 |
*price indicative
- RS Stock No.:
- 213-2241
- Mfr. Part No.:
- 154-SP1C12NAD
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Power Rating | 1.1kW | |
| Product Type | Soft Start | |
| Number of Phases | 1 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 230V ac | |
| Overall Length | 54mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 113mm | |
| Standards/Approvals | cULus Listed, CE | |
| Series | 154-SP1C | |
| Overall Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Power Rating 1.1kW | ||
Product Type Soft Start | ||
Number of Phases 1 | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 230V ac | ||
Overall Length 54mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 113mm | ||
Standards/Approvals cULus Listed, CE | ||
Series 154-SP1C | ||
Overall Depth 90mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MH
Rockwell Automation Soft Starter, 12A Current Rating, Single Phase - 154-SP1C12NAD
Lessen the shocks on your setup using this soft starter from Rockwell Automation. It supports system functionality and minimises downtime resulting from vibration and shock-related issues. The starting torque controller has a single pole, which includes solid and non-moving components that switch and amplify electric current for reliable and productive use. The unit's rated current of 12A ensures energy-efficient operation when you turn on and run the capacitor's single-phase motors. As its housing carries an IP20 rating, so you're assured the device is touch-proof and protected against dust and objects over 12mm in size.
• Supply voltage of 24V DC for use with low-voltage systems
• Wide operating temperature range between -40ºC and +60ºC for use in demanding industrial settings
• Natural convection to minimise heat build-up and ensure your system runs cool
Standards and Certifications
• cULus
• CE
• IEC 60068-2-6
• UL 94 V0
The Rockwell Automation bulletin 154 starting torque controller (STC) is fully solid state, it does not come equipped with a bypass, and one is not required. The controller is designed to run on full load motor current. It is designed to reduce system shock that is typically seen when directly starting on line voltage. The STC is rated for 240V AC single-phase motor up to 12 A
What's the power rating of this starting torque controller?
Fully solid-state
Operating Temperature -40°C to 60 °C
This starting torque controller has a power rating of 1.1kW, making it suitable for use with applications with high current loads.
Related links
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
