Allen Bradley 154-SP1C 230V ac, 3 kW, 1 Phase Soft Start, IP20
- RS Stock No.:
- 213-2245
- Mfr. Part No.:
- 154-SP1C25NAD
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£213.64
(exc. VAT)
£256.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 15 March 2027
- Plus 6 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.64 |
*price indicative
- RS Stock No.:
- 213-2245
- Mfr. Part No.:
- 154-SP1C25NAD
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Soft Start | |
| Power Rating | 3kW | |
| Number of Phases | 1 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 230V ac | |
| Overall Length | 110mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 54mm | |
| Standards/Approvals | EN/IEC 60947-4-2, IEC/EN 55011, IEC/EN 61000-4-5, IEC/EN 61000-4-3, EC/EN 61000-4-2, IEC/EN 61000-4-4, UL 508, IEC/EN 61000-4-6 | |
| Overall Depth | 117.5mm | |
| Series | 154-SP1C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Soft Start | ||
Power Rating 3kW | ||
Number of Phases 1 | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 230V ac | ||
Overall Length 110mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 54mm | ||
Standards/Approvals EN/IEC 60947-4-2, IEC/EN 55011, IEC/EN 61000-4-5, IEC/EN 61000-4-3, EC/EN 61000-4-2, IEC/EN 61000-4-4, UL 508, IEC/EN 61000-4-6 | ||
Overall Depth 117.5mm | ||
Series 154-SP1C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MH
The Rockwell Automation bulletin 154 starting torque controller (STC) is fully solid state, it does not come equipped with a bypass, and one is not required. The controller is designed to run on full load motor current. It is designed to reduce system shock that is typically seen when directly starting on line voltage. The STC is rated for 240V AC single-phase motor up to 25 A
Fully solid-state
Operating Temperature -40°C to 60 °C
Related links
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP1C 600V ac 3 Phase Soft Start, IP20
