B&R 60 kW, 25V dc, 3 Phase, 88A Supply Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-796
- Mfr. Part No.:
- 8BVP0880HC00.008-3
- Brand:
- B&R
Subtotal (1 unit)*
£3,946.52
(exc. VAT)
£4,735.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,946.52 |
*price indicative
- RS Stock No.:
- 681-796
- Mfr. Part No.:
- 8BVP0880HC00.008-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Supply Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 25V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 88A | |
| Power Rating | 60kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL cULus E225616 | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Supply Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 25V dc | ||
Output Voltage 25V dc | ||
Current Rating 88A | ||
Power Rating 60kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL cULus E225616 | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R power supply module designed for dynamic and computationally intensive applications. It boasts a wide input voltage range of 3x 220 to 3x 480 VAC, ensuring flexibility in diverse operational environments. With its regenerative capabilities and integrated connections for temperature sensors, this module meets the demands of modern automation systems. It supports a robust architecture with slots for two ACOPOSmulti plug-in modules, making it adaptable to specific operational needs. This device not only facilitates power conversion but also enhances overall system performance through efficient energy management and minimal downtime.
Wide input voltage range accommodates various configurations
Regenerative functionality optimises energy use in high-demand applications
Integrated temperature sensor connections for enhanced monitoring
Two slots for ACOPOSmulti plug-in modules offer customisation options
CE and UKCA certifications ensure compliance with international safety standards
Dynamic node allocation capability improves system flexibility
Compact design allows for cold plate or pass-through mounting
Comprehensive overload protection safeguards module integrity
Related links
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 30 kW 3 Phase Motion, Speed Controller Function
- B&R 120 kW 3 Phase Motion, Speed Controller Function
- B&R 65 W 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function


