B&R 120 kW, 25V dc, 3 Phase, 165A Supply Module, Motion, Speed Controller Function

Subtotal (1 unit)*

£8,599.16

(exc. VAT)

£10,318.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,599.16

*price indicative

RS Stock No.:
681-798
Mfr. Part No.:
8BVP1650HC00.004-3
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Supply Module

Number of Phases

3

Control Function

Motion, Speed Controller

Output Voltage

25V dc

Supply Voltage

25V dc

Current Rating

165A

Power Rating

120kW

Overall Length

317mm

Overall Width

427.5mm

Overall Depth

212mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL cULus E225616

Series

ACOPOSmulti

COO (Country of Origin):
AT
The B&R power supply module designed for Advanced automation applications. Offering a wide input voltage range of 3x 220 to 3x 480 VAC, this module supports both open-loop and closed-loop control requirements with robust regenerative capabilities. Ideal for decentralised systems, it provides seamless integration for temperature sensors and has two slots for ACOPOSmulti plug-in modules. Its Compact design ensures reliable operation in demanding environments, making it an optimal choice for those seeking efficiency and performance in power supply solutions.

Wide input voltage range for versatile application support

Regenerative functionality enhances energy efficiency

Integrated connection for temperature sensor facilitates monitoring

Two slots for ACOPOSmulti plug-in modules allow for customisation

Dynamic node allocation (DNA) streamlines system configuration

Operates under extended temperature ranges for durability

Supports high specifications with a maximum installed load of 124 kW

Features overload protection to ensure system safety

Compact dimensions optimised for space-limited installations

Compatible with Automation Studio 4.6.1.x or later for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy