B&R 30 kW, 25V dc, 3 Phase, 44A Supply Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-793
- Mfr. Part No.:
- 8BVP0440HC00.000-3
- Brand:
- B&R
Subtotal (1 unit)*
£2,523.53
(exc. VAT)
£3,028.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,523.53 |
*price indicative
- RS Stock No.:
- 681-793
- Mfr. Part No.:
- 8BVP0440HC00.000-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Supply Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 25V dc | |
| Current Rating | 44A | |
| Power Rating | 30kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL cULus E225616 | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Supply Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 25V dc | ||
Current Rating 44A | ||
Power Rating 30kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL cULus E225616 | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R power supply module engineered for high-performance applications requiring robust functionality and reliability. This module, optimised for both cold plate and pass-through mounting, utilises a wide input voltage range of 220 to 480 VAC, making it suitable for diverse operational environments. It integrates regeneration capabilities and accommodates two slots for plug-in modules, enhancing its versatility for various control needs. Designed to support decentralised, computationally intensive control requirements, the module is perfect for demanding industrial applications while ensuring efficient power management.
Wide input voltage range from 3x 220 to 3x 480 VAC ±10% for flexibility in installation
Supports cold plate or pass-through mounting, catering to different system configurations
Equipped with regenerative technology which enhancing energy efficiency during operation
Integrated connection for temperature sensors enables precise monitoring and control
Includes two slots for plug-in modules, providing expandable functionality for various tasks
Reliable performance ensured with certifications such as CE, UKCA, and UL/cULus
Max. continuous power output of 31.1 kW, suitable for high-demand applications
Robust overcurrent and short-circuit protection which ensuring safety during operation
Operational temperature range of 5°C to 55°C, with flexibility for diverse environmental conditions
Can operate at elevations up to 4000 m, maintaining effectiveness in varied geographical locations
Related links
- B&R 65 W 3 Phase Motion, Speed Controller Function
- B&R 60 kW 3 Phase Motion, Speed Controller Function
- B&R 120 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function


