B&R 24.4 kW, 24V dc, 3 Phase, 33A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-251
- Mfr. Part No.:
- 8BVI0330HCS0.000-3
- Brand:
- B&R
Subtotal (1 unit)*
£3,083.41
(exc. VAT)
£3,700.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,083.41 |
*price indicative
- RS Stock No.:
- 681-251
- Mfr. Part No.:
- 8BVI0330HCS0.000-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 33A | |
| Power Rating | 24.4kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 33A | ||
Power Rating 24.4kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Inverter module designed for decentralised applications, providing robust control capabilities for demanding open-loop and closed-loop operations. Optimised for installations with stringent space and thermal requirements, this inverter module supports a range of plug-in modules to expand its functionality, thus enhancing operational flexibility. Its efficient design integrates a cold plate or pass-through mounting solution, ensuring optimal heat dissipation and reliability, making it an Ideal choice for applications requiring dynamic performance and system safety.
Integrated uncontrolled standstill and safe stop functionalities for enhanced operational safety
Two slots available for ACOPOSmulti plug-in modules, facilitating customisation and adaptability
Supports a nominal DC bus voltage of 750 VDC which ensuring robust performance in diverse conditions
Continuous power consumption rating of 24.4 kW, optimising energy efficiency during operation
Built-in electronic automatic reset overload and short-circuit protection to safeguard the system
Functional safety features certified to UL cULus E225616 which ensuring compliance with international safety standards
Temperature sensor connection for real-time monitoring of operational conditions
Related links
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function


