B&R 24.4 kW, 24V dc, 3 Phase, 33A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-638
- Mfr. Part No.:
- 8BVI0330HWS0.000-3
- Brand:
- B&R
Subtotal (1 unit)*
£3,187.96
(exc. VAT)
£3,825.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,187.96 |
*price indicative
- RS Stock No.:
- 681-638
- Mfr. Part No.:
- 8BVI0330HWS0.000-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 33A | |
| Power Rating | 24.4kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 33A | ||
Power Rating 24.4kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module designed to meet the demanding requirements of decentralised motion control applications. With its Ability to provide direct motor connection capabilities and integrated features such as uncontrolled standstill, it excels in delivering both safety and performance. This versatile module supports robust automation solutions, making it Ideal for environments where high reliAbility and functionality are paramount. Its seamless integration with the Automation Studio and exceptional power management ensures that it enhances operational efficiency for various industrial applications.
Integrated connection for motor holding brake and temperature sensor ensures safe operation
Offers two slots for optional ACOPOSmulti plug-in modules, increasing functionality
Nominal voltage of 750 VDC allows for extensive application in electrified environments
Flexible switching frequencies of 5, 10, and 20 kHz provide adaptability for diverse applications
General functionalities include overload protection and quick recovery from faults which ensuring system resilience
User-friendly status indicators aid in real-time monitoring and troubleshooting
Compatible with wide-ranging components through its modular design and extensive accessory options
Related links
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function


