B&R 65 kW, 24V dc, 3 Phase, 88A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-781
- Mfr. Part No.:
- 8BVI0880HWS0.008-3
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£5,013.02
(exc. VAT)
£6,015.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,013.02 |
*price indicative
- RS Stock No.:
- 681-781
- Mfr. Part No.:
- 8BVI0880HWS0.008-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 88A | |
| Power Rating | 65kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 88A | ||
Power Rating 65kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti3 inverter module designed to deliver exceptional performance for applications with demanding computational needs. Engineered for wall mounting, it supports integrated uncontrolled standstill and safe stop functionalities, ensuring smooth operation. With two slots for plug-in modules, it provides the flexibility required for various configurations, making it Ideal for settings that require efficient open-loop and closed-loop control. Whether used in automation systems or robotics, this inverter module ensures optimal functionality and reliability.
Integrated connection for motor holding brake and temperature sensor enhances operational safety
Offers dynamic node allocation for seamless integration into existing systems
Features a continuous power consumption of 65 kW, optimising energy use
Supports switching frequencies of up to 20 kHz, allowing for tailored operational efficiency
Includes CE, UKCA, and UL certifications, guaranteeing compliance with industry standards
Robust overload protection features prevent damage during high-demand scenarios
Compact design with dimensions tailored for efficient wall installation
Allows for quick installation and maintenance, reducing downtime
Related links
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 60 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function


