B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-016
- Mfr. Part No.:
- 8EI4X5HWD10.M700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,034.55
(exc. VAT)
£3,641.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,034.55 |
*price indicative
- RS Stock No.:
- 681-016
- Mfr. Part No.:
- 8EI4X5HWD10.M700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive performance, perfect for applications requiring high precision and efficiency. Featuring a robust multi-standard encoder Interface for dual-axis control, this device seamlessly integrates into modern automation systems. Its wide voltage acceptance of 200 to 480 VAC and a maximum installed load of 10 kVA make it suitable for diverse operational environments. The strategic design accommodates enhanced cooling with minimal spatial clearance, while its support for an extensive array of plug-in modules ensures flexibility and scalability in system design.
Integrated line filter for enhanced power quality
Multiple connector options providing user-friendly integration
High efficiency with a maximum Peak current of 12.25 A per motor connection
Supports a variety of control protocols including POWERLINK for high-speed communication
Designed for ease of installation with clear dimensions and wiring layouts
Temperature range of -25°C to 55°C ensures reliable operation in various environments
Compliance with CE and UL certifications for assured safety and reliability
Flexible motor connections allow compatibility with various motor types
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function


