B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,188.55

(exc. VAT)

£2,626.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,188.55

*price indicative

RS Stock No.:
681-699
Mfr. Part No.:
8EI4X5HWS10.M700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive offers Advanced technology designed for precise motion control in industrial environments. This efficient unit features a digital multi-encoder Interface and is optimised for applications that require a robust and reliable power supply. With a wide voltage range of 200 to 480 VAC, the servo drive supports seamless integration into existing systems. It engineered for high-performance applications, ensuring minimal downtime and maximised productivity with its effective power management, which can handle up to 5 kVA load. This servo drive is the perfect choice for users who demand flexibility and performance in their automation setups.

Designed for wall mounting, making it suitable for space-constrained installations

Supports a variety of optional display modules for enhanced user interaction

Equipped with a passive line filter for improved electrical performance

Accommodates plug-in modules, allowing for customisation based on application needs

Features an integrated braking resistor option to enhance operational safety and efficiency

Certified with CE and UL which ensuring compliance with international safety standards

Utilises a digital multi-encoder Interface for flexible connectivity with various encoder types

Enhanced power dissipation management which ensuring reliable performance even under high loads

Offers extensive electrical isolation for increased operational reliability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy