B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Subtotal (1 unit)*

£3,665.60

(exc. VAT)

£4,398.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,665.60

*price indicative

RS Stock No.:
682-957
Mfr. Part No.:
8EI4X5HWT10.M700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis servo drive system designed for high-performance machinery. It provides seamless control for applications requiring precise motor management across three axes, supporting various configurations for enhanced flexibility. With robust architecture and integrated line filter technologies, this servo drive ensures reliability and efficiency within industrial environments. It accommodates a diverse range of encoders and connectivity options, making it Ideal for users seeking to optimise automation processes while ensuring compliance with CE and UL certifications. The Compact and wall-mountable design further allows for easy integration into existing setups, streamlining installation while maintaining an emphasis on performance.

Accommodates up to three motor connections for versatile control in multi-axis applications

Supports a wide mains input voltage range of 200 to 480 VAC for operational flexibility

Maximises performance with a continuous power output of 10 kVA, Ideal for demanding environments

Incorporates passive line filtering to reduce electrical noise and enhance signal integrity

Allows for direct plug-in module expansion, offering customisation options to meet specific needs

CE and UL certified for safety and reliability in industrial applications

Compatible with various encoder interfaces, promoting adaptability in motor feedback systems

Features clear electrical isolation for sensitive circuits which ensuring operational safety

Compact dimensions facilitate simplified installation in space-constrained settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy