B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-922
- Mfr. Part No.:
- 8EI8X8HWD10.M700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,478.98
(exc. VAT)
£4,174.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,478.98 |
*price indicative
- RS Stock No.:
- 686-922
- Mfr. Part No.:
- 8EI8X8HWD10.M700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to accommodate various encoder interfaces and includes provisions for integrated line filtering, ensuring smooth operation across a voltage range of 200 to 480 VAC. Engineered for wall mounting, it features robust certifications including CE and UL, making it suitable for use in diverse industrial environments. The intuitive design simplifies installation while delivering precise motor control, making it an Ideal choice for Advanced automation tasks.
Supports up to two motor connections, delivering a continuous power of 4 kW per connection
Integrates various plug-in modules for additional functionality which enhancing system flexibility
Features built-in overload and short-circuit protection which ensuring reliable operation and safety
Compatible with diverse network configurations, including TN-S and TN-C-S, facilitating flexible installations
Offers a Compact design with dimensions of 66 mm in width and 374 mm in height for efficient use of space
Utilises high-quality components, certified for both CE and UL standards, assuring compliance in industrial applications
Provides straightforward wiring with clear pinouts, simplifying the setup process for engineers
Supports ambient temperatures from -25°C to 55°C, making it resilient for various operation environments


