B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,459.21

(exc. VAT)

£2,951.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,459.21

*price indicative

RS Stock No.:
681-590
Mfr. Part No.:
8EI8X8HWS10.M700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed to ensure efficient control and automation of machinery in various industrial applications. By utilising a digital multi-standard encoder Interface for each axis, it delivers precise performance while supporting a robust voltage range of 200 to 480 VAC. The unit’s Compact design allows for wall mounting, making it an Ideal choice for space-constrained environments. Whether used for high-speed applications or precise positioning tasks, this servo drive combines versatility with high power handling capability up to 10 kVA, ensuring optimal operation in diverse settings. With integrated protections against overloads and short circuits, it guarantees a reliable and safe operation.

Compact wall-mounted design for flexible installation in limited spaces

1 digital multi-standard encoder Interface per Axis for enhanced performance

Supports a wide mains input voltage range from 200 to 480 VAC which ensuring compatibility with various power systems

Maximum power handling capacity of 10 kVA, making it suitable for demanding applications

Advanced protective measures including overload and short-circuit protection to ensure system reliability

Efficient energy management reducing overall operational costs

Integrated fieldbus connectivity options for seamless system integration

Designed for a temperature range of -25°C to 55°C, suitable for diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy