Allen Bradley Kit 140MP-A Series Shaft for Use with 140MP Circuit Breaker

Subtotal (1 unit)*

£10.93

(exc. VAT)

£13.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.93

*price indicative

RS Stock No.:
213-2207
Mfr. Part No.:
140MP-A-DSM
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Shaft

Accessory Type

Kit

For Use With

140MP Circuit Breaker

Series

140MP-A

Standards/Approvals

No

COO (Country of Origin):
ET
The Rockwell Automation extension shaft used with 140MP.

Size is 180mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy