Allen Bradley Undervoltage Release 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker

Subtotal (1 unit)*

£37.48

(exc. VAT)

£44.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.48

*price indicative

RS Stock No.:
218-8500
Mfr. Part No.:
140MP-A-UXJ
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Undervoltage Release

Product Type

Starter Kit

For Use With

140MP Motor Protection Circuit Breaker

Series

140MP

Standards/Approvals

No

COO (Country of Origin):
DE
The Rockwell Automation undervoltage trip release has trip rating of 20V, 50Hz / 24V, 60Hz. This adds 18mm to the width of the manual motor starter.

It is left-side mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy