Allen Bradley Kit 140MP-A Series Circuit Breaker for Use with 140MP Circuit Breaker
- RS Stock No.:
- 213-2203
- Mfr. Part No.:
- 140MP-A-DMN65
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£40.59
(exc. VAT)
£48.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.59 |
*price indicative
- RS Stock No.:
- 213-2203
- Mfr. Part No.:
- 140MP-A-DMN65
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Kit | |
| Product Type | Circuit Breaker | |
| For Use With | 140MP Circuit Breaker | |
| Series | 140MP-A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Kit | ||
Product Type Circuit Breaker | ||
For Use With 140MP Circuit Breaker | ||
Series 140MP-A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GH
The Rockwell Automation door mounting handle used up to three padlock in OFF position. Its colour is black.
Protection class IP65
UL/CSA type 12
Related links
- Allen Bradley Kit 140MP-A Series Shaft for Use with 140MP Circuit Breaker
- Allen Bradley Kit 140MP-A Series Circuit Breaker for Use with 140MP Circuit Breaker
- Allen Bradley Circuit Breaker 140MP-A Series Handle for Use with 140MP Circuit Breaker
- Allen Bradley Screw Adapter 140MP-A Series Adapter for Use with 140MP Circuit Breaker
- Allen Bradley Slit Coupling 140MP-A Series Coupling for Use with 140MP Circuit Breaker
- Allen Bradley Coupler 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
- Allen Bradley Undervoltage Release 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
- Allen Bradley Lockable Handle Accessory 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
