Allen Bradley Kit 140MP-A Series Circuit Breaker for Use with 140MP Circuit Breaker

Subtotal (1 unit)*

£40.59

(exc. VAT)

£48.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.59

*price indicative

RS Stock No.:
213-2204
Mfr. Part No.:
140MP-A-DMY65
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Circuit Breaker

Accessory Type

Kit

For Use With

140MP Circuit Breaker

Series

140MP-A

Standards/Approvals

No

COO (Country of Origin):
GH

Rockwell Automation Padlockable Handle For Use With 140MP Circuit Breaker, IP65 Rating - 140MP-A-DMY65


Looking for a device to operate a circuit breaker? Choose this padlockable handle from Rockwell Automation. It's a door mounting kit that lets you move between settings, switching the circuit breaker on or off. The unit accommodates up to three padlocks in the off position, providing a high level of safety and ensuring that accidental actuation is prevented. This component is ideally suited for use with the 140MP circuit breaker (213-2223), which is part of the same 140MP-A series.

• IP65 rating means that it's dust-tight and resistant to low-power water jets from all directions

• Lasts for 100,000 cycles for long service life

• Black handle contrasts with a white background for easy identification

Standards and Certifications


• UL/CSA Type 12

• IEC 60947-4-1

• IEC 60947-2

• UL 60947-4-1

• CSA C22.2 No.60947-4-1

The Rockwell Automation door mounting handle used up to three padlock in OFF position. Its colour is red/yellow.

Why do I need a circuit breaker?


Protection class IP65

UL/CSA type 12

You need a circuit breaker to stop the flow of current to your equipment in the event of an overload or short-circuiting incident. As these events are potentially dangerous, it's advisable to use a component such as a circuit trip to avoid damage or injury.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy