Allen Bradley Screw Adapter 140MP-A Series Adapter for Use with 140MP Circuit Breaker
- RS Stock No.:
- 213-2210
- Mfr. Part No.:
- 140MP-A-N45
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£4.37
(exc. VAT)
£5.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.37 |
*price indicative
- RS Stock No.:
- 213-2210
- Mfr. Part No.:
- 140MP-A-N45
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Adapter | |
| Accessory Type | Screw Adapter | |
| For Use With | 140MP Circuit Breaker | |
| Series | 140MP-A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Adapter | ||
Accessory Type Screw Adapter | ||
For Use With 140MP Circuit Breaker | ||
Series 140MP-A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GH
The Rockwell Automation screw adapter used for screw arrangement of a motor protection circuit breaker and has 44 mm length size.
Hat (DIN) Rail 35 x 7.5 mm
Related links
- Allen Bradley Circuit Breaker 140MP-A Series Handle for Use with 140MP Circuit Breaker
- Allen Bradley Kit 140MP-A Series Circuit Breaker for Use with 140MP Circuit Breaker
- Allen Bradley Kit 140MP-A Series Shaft for Use with 140MP Circuit Breaker
- Allen Bradley Slit Coupling 140MP-A Series Coupling for Use with 140MP Circuit Breaker
- Allen Bradley 140MT Mounting Adapter for use with Motor Protection Circuit Breakers
- Allen Bradley Coupler 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
- Allen Bradley Undervoltage Release 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
- Allen Bradley Lockable Handle Accessory 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
