Allen Bradley Slit Coupling 140MP-A Series Coupling for Use with 140MP Circuit Breaker

Subtotal (1 unit)*

£3.43

(exc. VAT)

£4.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.43

*price indicative

RS Stock No.:
213-2205
Mfr. Part No.:
140MP-A-DNC
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Slit Coupling

Product Type

Coupling

For Use With

140MP Circuit Breaker

Series

140MP-A

Standards/Approvals

No

COO (Country of Origin):
DK
The Rockwell Automation coupler which driver with screw has positioning of ON indication dependent from mounting orientation of the 140MP.

Used with 140MP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy