Allen Bradley Circuit Trip for use with Motor Protection Circuit Breakers
- RS Stock No.:
- 213-2220
- Mfr. Part No.:
- 140MP-A-UXF
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£37.48
(exc. VAT)
£44.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.48 |
*price indicative
- RS Stock No.:
- 213-2220
- Mfr. Part No.:
- 140MP-A-UXF
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | Bulletin | |
| Product Type | Circuit Trip | |
| Series | 140MP | |
| For Use With | Motor Protection Circuit Breakers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range Bulletin | ||
Product Type Circuit Trip | ||
Series 140MP | ||
For Use With Motor Protection Circuit Breakers | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GH
The Rockwell Automation 230 V under voltage trip release is left-side mounted and adds 18 mm to the width of the manual motor starter.
Used 50/60 Hz of frequency
Related links
- Allen Bradley Circuit Trip for use with Motor Protection Circuit Breakers
- Allen Bradley Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 140MT Undervoltage Release for use with Motor Protection Circuit Breakers
- Allen Bradley 230V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 400V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 120V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 480V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 260V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
