Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S95-80G
- RS Stock No.:
- 851-885
- Mfr. Part No.:
- EAMM-A-S95-80G
- Brand:
- Festo
Subtotal (1 unit)*
£359.99
(exc. VAT)
£431.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.99 |
*price indicative
- RS Stock No.:
- 851-885
- Mfr. Part No.:
- EAMM-A-S95-80G
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Axial Kit | |
| For Use With | Electric Drive Motor | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMM-A-S95-80G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Axial Kit | ||
For Use With Electric Drive Motor | ||
Series EAMM | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMM-A-S95-80G | ||
- COO (Country of Origin):
- DE
The Festo linear actuator designed to deliver precise motion control while operating under various environmental conditions, ensuring optimal performance across diverse applications.
Nominal length of 85.5 mm ensures Compact installation
Operates at a maximum rotational speed of 5500 rpm for high efficiency
Conforms to VDMA24364-B2-L for LABS (PWIS) compliance, enhancing safety
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S95-120G
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-80G
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-87A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S48-80PB
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-90R
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-N48-40G
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-90R
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-X48-87A


