Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-80G

Subtotal (1 unit)*

£209.99

(exc. VAT)

£251.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.99

*price indicative

RS Stock No.:
851-585
Mfr. Part No.:
EAMM-A-S60-80G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Motor Accessory

For Use With

Electric Drive Motor

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

EAMM-A-S60-80G

COO (Country of Origin):
DE
The Festo Axial Kit system delivers precision movement designed for various operational demands. Its robust construction and high-performance capabilities ensure reliable performance across a range of industrial applications.

Nominal length of 77.4 mm allows for versatile installation options

Max rotational speed of 6000 rpm ensures efficient operation

Conforms to VDMA24364-B2-L for reliability in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy