Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-82AA

Subtotal (1 unit)*

£299.99

(exc. VAT)

£359.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£299.99

*price indicative

RS Stock No.:
851-587
Mfr. Part No.:
EAMM-A-S60-82AA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Motor Accessory

Accessory Type

Axial Kit

For Use With

Electric Drive Motor

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

EAMM-A-S60-82AA

COO (Country of Origin):
DE
The Festo Axial Kit is designed to provide precise motion control in various applications while ensuring reliability and longevity under specified operational conditions.

Nominal length of 65 mm allows for Compact integration

Max. rotational speed of 6000 rpm ensures efficient performance

IP40 degree of protection provides adequate safeguarding against dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy