Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-100A
- RS Stock No.:
- 851-591
- Mfr. Part No.:
- EAMM-A-S60-100A
- Brand:
- Festo
Subtotal (1 unit)*
£179.99
(exc. VAT)
£215.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.99 |
*price indicative
- RS Stock No.:
- 851-591
- Mfr. Part No.:
- EAMM-A-S60-100A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Axial Kit | |
| For Use With | Electric Drive Motor | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMM-A-S60-100A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Axial Kit | ||
For Use With Electric Drive Motor | ||
Series EAMM | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMM-A-S60-100A | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit offers seamless operation for various applications, designed for reliability and efficiency in demanding environments.
Nominal length of 77.4 mm enhances compatibility in space-constrained installations
Capable of a maximum rotational speed of 6000 rpm for high-performance demands
Flexibility with mounting position supports versatile installation options
Robust construction with a mass moment of inertia of 34.8 kgmm² ensures stability
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-87A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-90R
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-60G
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-80P
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-60H
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-80G
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-70A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-82AA


