Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S95-120G

Subtotal (1 unit)*

£379.98

(exc. VAT)

£455.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.98

*price indicative

RS Stock No.:
851-884
Mfr. Part No.:
EAMM-A-S95-120G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Motor Accessory

Accessory Type

Axial Kit

For Use With

Electric Drive Motor

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

EAMM-A-S95-120G

COO (Country of Origin):
DE
The Festo Axial Kit serves as a robust solution for precise and versatile motion control in various applications, designed for optimal reliability and efficiency.

Nominal length of 100.5 mm enhances compatibility in Compact installations

Max. rotational speed of 5500 rpm ensures Rapid and efficient operation

Built to withstand storage temperatures from -25 °C to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy