Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-N48-60P

Subtotal (1 unit)*

£179.99

(exc. VAT)

£215.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.99

*price indicative

RS Stock No.:
851-883
Mfr. Part No.:
EAMM-A-N48-60P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Motor Accessory

Accessory Type

Axial Kit

For Use With

Electric Drive Motor

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

EAMM-A-N48-60P

COO (Country of Origin):
DE
The Festo Axial Kit offers precise motion control for various applications, featuring robust construction and reliable performance. Designed for a wide operational range, it excels in demanding environments.

Nominal length of 41 mm allows for versatile integration

Max. rotational speed of 8000 rpm ensures efficient operation

Conforms to VDMA24364-B2-L for LABS (PWIS) compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy