Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S48-80PB

Subtotal (1 unit)*

£169.99

(exc. VAT)

£203.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.99

*price indicative

RS Stock No.:
851-888
Mfr. Part No.:
EAMM-A-S48-80PB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Motor Accessory

For Use With

Electric Drive Motor

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

EAMM-A-S48-80PB

COO (Country of Origin):
DE
The Festo axial kit is designed for precision performance and reliability in automation tasks, ensuring optimal operation across diverse environments.

Nominal length of 72 mm allows for versatile integration

Max. rotational speed of 6000 rpm delivers efficient performance

Labour-saving design conforms to VDMA24364-B2-L for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy