Siemens Fan 6SL3260 Series Fan for Use with 400 V 3 AC
- RS Stock No.:
- 772-701
- Mfr. Part No.:
- 6SL3260-0AC00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£113.74
(exc. VAT)
£136.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.74 |
*price indicative
- RS Stock No.:
- 772-701
- Mfr. Part No.:
- 6SL3260-0AC00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fan | |
| Accessory Type | Fan | |
| For Use With | 400 V 3 AC | |
| Series | 6SL3260 | |
| Standards/Approvals | WEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fan | ||
Accessory Type Fan | ||
For Use With 400 V 3 AC | ||
Series 6SL3260 | ||
Standards/Approvals WEE | ||
- COO (Country of Origin):
- DE
The Siemens High performance replacement fan is engineered for use within specified 400 V 3 AC systems, ensuring optimal cooling and efficiency. Its robust design and functionality cater to diverse industrial applications.
Designed specifically for 400 V 3 AC systems, enhancing performance reliability
Features FSC frame size, allowing for seamless integration into existing systems
Provides essential cooling to maintain operational efficiency and longevity
Subject to updates, ensuring the latest specifications and improvements
Related links
- Siemens Fan 6SL3260 Series Fan for Use with 400 V 3 AC
- Siemens Fan 6SL3260 Series Fan for Use with 3AC 400V
- Siemens Connector Kit 6SL3260 Series Connector Kit for Use with 230 V 1 AC
- Siemens Connector Kit 6SL3260 Series Connector Kit for Use with 3AC 400V
- Siemens Fan 6SL5560 Series Fan for Use with SINAMICS S200 FSC,6SL5560-0CE00-0AA0
- Siemens Fan 6SL5560 Series Fan for Use with SINAMICS S200 FSD,6SL5560-0DE00-0AA0
- Siemens Fan 3RW5 Series Fan for Use with 3RW52, 3RW55
- Siemens Fan SIRIUS Series Fan for Use with SIRIUS 3RW402
