Siemens Connector Kit 6SL3260 Series Connector Kit for Use with 3AC 400V
- RS Stock No.:
- 772-607
- Mfr. Part No.:
- 6SL3260-2DB10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£70.59
(exc. VAT)
£84.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.59 |
*price indicative
- RS Stock No.:
- 772-607
- Mfr. Part No.:
- 6SL3260-2DB10-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector Kit | |
| Accessory Type | Connector Kit | |
| For Use With | 3AC 400V | |
| Series | 6SL3260 | |
| Standards/Approvals | WEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector Kit | ||
Accessory Type Connector Kit | ||
For Use With 3AC 400V | ||
Series 6SL3260 | ||
Standards/Approvals WEE | ||
- COO (Country of Origin):
- DE
The Siemens Spare connector kit is designed for seamless integration with 3AC 400V systems, ensuring reliable connectivity within industrial applications. It caters specifically to Frame Sizes FSA and FSC, providing a tailored solution for your operational needs.
Includes essential components for uninterrupted operation
Designed for compatibility with 3AC 400V systems
Tailored for optimal performance in Frame Sizes FSA and FSC
Facilitates easy maintenance and replacement, promoting efficiency
Related links
- Siemens Connector Kit 6SL3260 Series Connector Kit for Use with 230 V 1 AC
- Siemens Fan 6SL3260 Series Fan for Use with 3AC 400V
- Siemens SINAMICS V20 DC-Link Connector Kit
- Siemens Connector
- Siemens Connector Set SINAMICS G120/G120C Series Connector Kit for Use with Sinamics Frequency Converter G120
- Siemens Connector Kit 6SL5568 Series Connector Kit for Use with Motor,6SL5568-0XX00-0AA0
- Siemens Connector Kit 6SL5668 Series Connector Kit for Use with SINAMICS S200 Basic,6SL5668-0XX00-0AA0
- Siemens 6SL3260 Series Connector for Use with SINAMICS V90
